160826-3 | AMP
Uninsulated UPS system, 7.4 x 0.8 mm, 0.3-0.81 mm², AWG 22-18, brass, tin-plated, 160826-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2213 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
50 pcs.
0.2047 €
100 pcs.
0.1904 €
250 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 160826-3, AMP
Power Lug Receptacle, 22-18 AWG 0.0160 X 2.060, Tin-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 7.4 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.3-0.81 mm² | |
| AWG cross-section | AWG 22-18 | |
| Length | 22.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |