160772-3 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.79 mm, 0.12 to 0.32 mm², AWG 26 to 22, brass, tin-plated, 160772-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0631 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Quick disconnect, 160772-3, AMP
Quick disconnect, Receptacle, Wire size: 26- 22 AWG, Wire size: 0.12- 0.32 mm², Wire size: 254- 642 CMA, Mating tab width 0.11 in [2.8 mm], FASTON 110
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.79 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.12 to 0.32 mm² | |
| AWG cross-section | AWG 26 to 22 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |