160739-4 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.75 to 2.5 mm², AWG 18 to 14, phosphor bronze, tin-plated, 160739-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 81,000 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.4046 €
500 pcs.
0.3808 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated Flat Plug Sleeve, 160739-4, AMP
Quick Disconnect Tab & Receptacle, Uninsulated, 18 - 14 AWG, 0.75 - 2.5 mm² Wire, 6.35 mm Tab Width, F-Crimp, Piggyback.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | phosphor bronze, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.75 to 2.5 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Length | 20.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |