160684-2 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.03 mm², AWG 20 to 17, phosphor bronze, tin-plated, 160684-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0797 € *
Available in 12 Days: 190,000 pcs. - if ordered today
Quick disconnect, 160684-2, AMP
Quick disconnect, Receptacle, Wire size: 20- 17 AWG, Wire size: 0.51- 1.03 mm², Mating tab width 0.11 in [2.8 mm], Straight, FASTIN-FASTON 110
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.51 mm | |
| Material | phosphor bronze, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.03 mm² | |
| AWG cross-section | AWG 20 to 17 | |
| Nominal size according to DIN | DIN 46340 | |
| Length | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |