160668-2 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.5 to 1.5 mm², AWG 20 to 15, brass, tin-plated, 160668-2
Unit Price (€ / pc.)
0.3094 € *
Available: 663 pcs.
Next delivery: 3,500 pcs. on 2026-05-22
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2868 €
200 pcs.
0.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 160668-2, AMP
Receptacle, 2.8 x 0.8 mm, made with tin primer brass.
Technical attributes (type, for conductor cross-section, insulation diameter): 0 - 0160668 - 2, 0.5 to 1.5 mm², 2.0 to 3.1 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.5 mm² | |
| AWG cross-section | AWG 20 to 15 | |
| Nominal size according to DIN | DIN 46340 | |
| Length | 14.99 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |