160666-5 | AMP

Uninsulated flat plug sleeve, 2.79 x 0.51 mm, 0.12 to 0.35 mm², AWG 26 to 22, brass, tin-plated, 160666-5

Order No.: 34P8416
EAN: 4099889624038
MPN:
160666-5
Series: FASTON
160666-5 AMP Receptacles Image 1
160666-5 AMP Receptacles Image 2
160666-5 AMP Receptacles Image 3
160666-5 AMP Receptacles Image 4
160666-5 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1285 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1285 €

Quick disconnect, 160666-5, AMP

Quick disconnect, Receptacle, Wire size: 26- 22 AWG, Crimp connector, Non-insulated, Mating tab width 0.110 in [2.79 mm], FASTON 110

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.79 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.12 to 0.35 mm²
AWG cross-section AWG 26 to 22
Length 11.7 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes