160655-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 160655-2

Order No.: 34P7709
EAN: 4099889619690
MPN:
160655-2
Series: FASTIN-FASTON
160655-2 AMP Receptacles Image 1
160655-2 AMP Receptacles Image 2
160655-2 AMP Receptacles Image 3
160655-2 AMP Receptacles Image 4
160655-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0619 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
618.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0619 €

Quick disconnect, 160655-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Strip/Reel, Comment: According to DIN 46340, Part 1

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.81 mm
Material phosphor bronze, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.65 mm²
AWG cross-section AWG 20 to 15
Nominal size according to DIN DIN 46340
Length 14 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15