160534-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.5 to 1.0 mm², AWG 20 to 17, brass, 160534-1

Order No.: 34P8245
EAN: 4099889622690
MPN:
160534-1
Series: FASTON
160534-1 AMP Receptacles Image 1
160534-1 AMP Receptacles Image 2
160534-1 AMP Receptacles Image 3
160534-1 AMP Receptacles Image 4
160534-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0655 € *
Available in 12 Days: 19,600 pcs. - if ordered today
Total Price:
654.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0655 €

Quick disconnect, 160534-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.5 – 1 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Chamfered,Versions according to DIN 46247, Part 1, all other versions have dimples, which fit IEC and ISO tabs of nominal Size 2.8.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.81 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.5 to 1.0 mm²
AWG cross-section AWG 20 to 17
Nominal size according to DIN DIN 46247
Length 14 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes