160533-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.5 to 1.0 mm², AWG 20 to 17, brass, tin-plated, 160533-2

Order No.: 34P8259
EAN: 4099889622799
MPN:
160533-2
Series: FASTON
160533-2 AMP Receptacles Image 1
160533-2 AMP Receptacles Image 2
160533-2 AMP Receptacles Image 3
160533-2 AMP Receptacles Image 4
160533-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1273 € *
Available in 12 Days: 50,000 pcs. - if ordered today
Total Price:
1,273.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1273 €

Flat receptacle, 160533-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 10000, Packaging Method: Strip/Reel, Comment: Chamfered,Versions according to DIN 46247, Part 1, all other versions have dimples, which fit IEC and ISO tabs of nominal Size 2.8.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 2.8 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.5 to 1.0 mm²
AWG cross-section AWG 20 to 17
Nominal size according to DIN DIN 46247
Length 14 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes