160457-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, phosphor bronze, tin-plated, 160457-2

Order No.: 34P7853
EAN: 4099889620559
MPN:
160457-2
Series: FASTIN-FASTON
160457-2 AMP Receptacles Image 1
160457-2 AMP Receptacles Image 2
160457-2 AMP Receptacles Image 3
160457-2 AMP Receptacles Image 4
160457-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1773 € *
Available in 12 Days: 3,500 pcs. - if ordered today
Total Price:
620.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.1773 €

Flat receptacle, 160457-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3500, Packaging Method: Strip/Reel, Comment: With locking hole.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material phosphor bronze, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.82 to 2.08 mm²
AWG cross-section AWG 18 to 14
Length 28 mm
Logistics
Property Value
Country of origin PT
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes