160314-2 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.0 mm², AWG 11 to 10, brass, tin-plated, yellow, 160314-2
NCNR (non cancelable / non returnable)
Receptacle, 160314-2, AMP
Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: Nylon, Fully Insulated: No, Plating Material: Tin, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Barrel Type: Closed, Wire Insulation Support: With, Overall Length: 26 mm, Wire Size: 11 – 10 AWG, Wire Size: 4 – 6 mm², Wire Size: 8226 – 12066 CMA, Mating Tab Width: 6.35 mm, Operating Temperature Range: 105 °C, Packaging Quantity: 500, Packaging Method: Bag, Barrel Color: Yellow
Technical Data
- AWG conductor cross-section: AWG 11.5 to 10
- Material: Brass, tin-plated
- Length: 26 mm
- Isolated: Yes
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Connection | crimp connection | |
| Cable cross-section | 4.0 to 6.0 mm² | |
| AWG cross-section | AWG 11 to 10 | |
| Nominal size according to DIN | DIN 1787 | |
| Length | 26 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |