160308-2 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.32 to 0.51 mm², AWG 22 to 20, brass, tin-plated, 160308-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2999 € *
Available: 2,886 pcs.
Available in 12 Days: 13,340 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2999 €
50 pcs.
0.2642 €
200 pcs.
0.2321 €
500 pcs.
0.2047 €
1000 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 160308-2, AMP
Receptacle, 2.8 x 0.8 mm, made of tinned brass.
Technical attributes (type, for conductor cross-section, insulation diameter): 0 - 0160308 - 2, 0.3 to 0.6 mm², 1.3 to 2.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.32 to 0.51 mm² | |
| AWG cross-section | AWG 22 to 20 | |
| Nominal size according to DIN | DIN 46340 | |
| Length | 15.24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |