154897-1 | AMP
Uninsulated flat plug sleeve, 9.53 x 1.22 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, 154897-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 24 Weeks
Quick disconnect, 154897-1, AMP
Quick disconnect, Receptacle, Wire size: 12- 10 AWG, Wire size: 3.31- 5.26 mm², Mating tab width 0.375 in [9.53 mm], Flag, Brass, FASTON 375
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 9.53 x 1.22 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 3.31 to 5.26 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Length | 21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |