1478484-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.33 mm, 0.16 to 1.31 mm², AWG 24 to 16, brass, 1478484-1

Order No.: 71P2209
EAN: 4099891712525
MPN:
1478484-1
1478484-1 AMP Receptacles Image 1
1478484-1 AMP Receptacles Image 2
1478484-1 AMP Receptacles Image 3
1478484-1 AMP Receptacles Image 4
1478484-1 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1618 € *
Available in 12 Days: 4,552,120 pcs. - if ordered today
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1618 €
50 pcs.
0.1499 €
100 pcs.
0.1392 €
250 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug sleeve, 1478484-1, AMP

Quick disconnects, Receptacle, 25-16 AWG Wire size, 0.16-1.31 mm² Wire size, Mating tab width 0.187 in 4.75 mm, Special purpose terminals.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.33 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 0.16 to 1.31 mm²
AWG cross-section AWG 24 to 16
Length 22.28 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes