141101-2 | AMP
Uninsulated flat plug sleeve, 0.82 to 1.3 mm², AWG 18 to 16, phosphor bronze, tin-plated, 141101-2
Order No.: 71P2056
EAN: 4099891712501
MPN:
141101-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0857 € *
Available in 12 Days: 1,460,000 pcs. - if ordered today
Plug sleeve, 141101-2, AMP
Magnet wire terminal, Lead wire size 18-16 AWG, Lead wire size 0.82-1.3 mm², Crimp, Tin plating, Length 17.3 mm, Reel, Discrete Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Material | phosphor bronze, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.82 to 1.3 mm² | |
| AWG cross-section | AWG 18 to 16 | |
| Length | 17.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |