140716-2 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.25 to 0.34 mm², AWG 24 to 22, brass, tin-plated, 140716-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0785 € *
Available in 12 Days: 40,000 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
50 pcs.
0.0726 €
100 pcs.
0.0678 €
250 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 140716-2, AMP
Quick Disconnect Receptacle, 24-22 AWG, 0.25-0.34 mm² Wire, 2.8 mm Tab Width, Straight, Brass, Pre-Tin Plating, FASTON 110.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.51 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.25 to 0.34 mm² | |
| AWG cross-section | AWG 24 to 22 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |