1377175-8 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 1377175-8

Order No.: 71P1933
EAN: 4099891712464
MPN:
1377175-8
1377175-8 AMP Receptacles Image 1
1377175-8 AMP Receptacles Image 2
1377175-8 AMP Receptacles Image 3
1377175-8 AMP Receptacles Image 4
1377175-8 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Available in 12 Days: 777 pcs. - if ordered today
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.6184 €

Insulated flat plug sleeve, 1377175-8, AMP

Receptacle, Normal, 6.35 mm Mating tab width, Nylon, Compression, Closed, Dimple, Partially insulated.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated Yes
Insulation colour blue
Connection crimp connection
Cable cross-section 1.5 to 2.5 mm²
AWG cross-section AWG 16 to 14
Length 21.6 mm
Logistics
Property Value
Country of origin NE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes