1217080-1 | AMP
Receptacles, Straight, Solder pin, false
Unit Price (€ / pc.)
0.1714 € *
Available: 1,693 pcs.
Next delivery: 10,000 pcs. on 2026-06-01
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1714 €
50 pcs.
0.1547 €
200 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 1217080-1, AMP
Receptacle for PCB mounting.
Mating width: 6.3 mm. Mating thickness: 0.8 mm, made of tinned brass.
Type: 0-1217080-1, receptacle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | solder connection | |
| Length | 8.38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |