100645-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 13, phosphor bronze, 100645-3

Order No.: 34P8343
EAN: 4099889623468
MPN:
100645-3
100645-3 AMP Receptacles Image 1
100645-3 AMP Receptacles Image 2
100645-3 AMP Receptacles Image 3
100645-3 AMP Receptacles Image 4
100645-3 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,808.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.2261 €

Flat receptacle, 100645-3, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Packaging Method: Strip/Reel, Comment: Can replace FASTON receptacle base p/n 180397.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material phosphor bronze
Isolated No
Connection crimp connection
Cable cross-section 1.0 to 2.5 mm²
AWG cross-section AWG 17 to 13
Length 14.4 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes