100494-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 100494-2

Order No.: 34P7940
EAN: 4099889621204
MPN:
100494-2
Series: FASTON
100494-2 AMP Receptacles Image 1
100494-2 AMP Receptacles Image 2
100494-2 AMP Receptacles Image 3
100494-2 AMP Receptacles Image 4
100494-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Available in 12 Days: 36,000 pcs. - if ordered today
Total Price:
856.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0714 €

Quick disconnect, 100494-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 12000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Can replace FASTON receptacle base p/n 160430.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.65 mm²
AWG cross-section AWG 20 to 15
Length 15 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes