1-968875-1 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 20 to 18, 1-968875-1
Unit Price (€ / pc.)
0.6902 € *
Available: 359 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6188 €
50 pcs.
0.5950 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 1-968875-1, AMP
Rectangular connector, Receptacle, Wire size: 0.5-1.0 mm², Mating tab width 0.055-0.083 in [1.4-2.1] FLR ins, CuNiSi, Pre-tin, Loose piece
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.8 mm | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Length | 21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |