1-293041-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, 1-293041-1
Unit Price (€ / pc.)
0.4641 € *
Available in 5 Days: 9,000 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3451 €
50 pcs.
0.2451 €
100 pcs.
0.1833 €
600 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 1-293041-1, AMP
Quick Disconnect Tab, 20-17 AWG, 0.51-1.03 mm² Wire, 6.35 mm Tab Width, Straight, Brass, Unplated Plating, Strip/Reel, FASTIN-FASTON 250.
Technical specifications
Isolated | No | |
Material | brass | |
Cable cross-section | 0.51 to 1.03 mm² | |
AWG cross-section | AWG 20 to 17 | |
Version | flat plug sleeve | |
Connection | crimp connection | |
Length | 27 mm | |
Suitable for | 6.35 x 0.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |