1-280050-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.5 to 1.5 mm², AWG 20 to 16, steel, nickel-plated, 1-280050-3

Order No.: 60F315
MPN:
1-280050-3
250 FASTONFLAGREC.16-20 AWGNPST
Series: FASTON 250
1-280050-3 AMP Receptacles Image 1
1-280050-3 AMP Receptacles Image 2
1-280050-3 AMP Receptacles Image 3
1-280050-3 AMP Receptacles Image 4
1-280050-3 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1238 € *
Available in 12 Days: 97,500 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.1119 €
500 pcs.
0.1059 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale

Uninsulated Flat Plug Sleeve, 1-280050-3, AMP

Quick Disconnect Receptacle, Uninsulated, 16 - 20 AWG, 0.5 - 1.5 mm² Wire, 6.35 mm Tab Width, F-Crimp, Flag, Steel, Nickel Plating.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material steel, nickel-plated
Isolated No
Connection crimp connection
Cable cross-section 0.5 to 1.5 mm²
AWG cross-section AWG 20 to 16
Length 16.8 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes