1-160305-6 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, AWG 12 to 10, brass, tin-plated, 1-160305-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2332 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2332 €
10 pcs.
0.2166 €
25 pcs.
0.2023 €
50 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 1-160305-6, AMP
Receptacle, 10-12 AWG, TPBR, 250 FASTON.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| AWG cross-section | AWG 12 to 10 | |
| Length | 20.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |