1-100605-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, brass, tin-plated, 1-100605-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
50 pcs.
0.0952 €
100 pcs.
0.0881 €
250 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 1-100605-2, AMP
Quick Disconnect Receptacle, 14-18 AWG, 1-2.5 mm² Wire, 1900-2974 CMA, 6.35 mm Tab Width, Straight, Brass, Pre-Tin Plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.35 x 0.81 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.0 to 2.5 mm² | |
| AWG cross-section | AWG 17 to 14 | |
| Length | 21.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |