4-1393048-2 | AMP
Hollow shaft resolver 4-1393048-2
Order No.: 39P8020
EAN: 4099889458244
MPN:
4-1393048-2
V23401-T2009-B202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.3116 € *
Available in 12 Days: 5 pcs. - if ordered today
Resolver, 4-1393048-2, AMP
Resolver, Wave solder capable to 265°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hollow shaft resolver | |
| Rated voltage (DC) | 5 V | |
| Rated current | 50 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |