966645-5 | AMP
Socket header, 10 pole, pitch 2.54 mm, straight, black, 966645-5
Unit Price (€ / pc.)
3.6295 € *
Available in 5 Days: 591 pcs. - if ordered today
Total Price:
199.62 € *
Price list
Quantity
Price per unit*
55 pcs.
3.6295 €
400 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 966645-5, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 10 Position, 2.54 mm centerline, Gold, Surface mount, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 2.54 mm | |
| contact surface | gold-plated | |
| Contact type | socket | |
| Connection | SMD | |
| Connection plating | tin-plated | |
| Orientation | straight | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Pin number | 10 pole | |
| Additional parts | equipped | |
| Colour | black | |
| Version | socket header | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |