964702-2 | AMP
Socket housing, 9 pole, pitch 5 mm, straight, black, 964702-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available in 12 Days: 70,800 pcs. - if ordered today
Total Price:
245.14 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2257 €
450 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 964702-2, AMP
Housing, Receptacle, Wire-to-Wire, 9 Position, 5 mm centerline, Crimp, 1 Row, Black, Mating retention, Wire and Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |