928017-1 | AMP

Socket housing, 9 pole, pitch 5 mm, straight, natural, 928017-1

Order No.: 35P4077
EAN: 4099889932362
MPN:
928017-1
928017-1 AMP PCB Connection Systems Image 1
928017-1 AMP PCB Connection Systems Image 2
928017-1 AMP PCB Connection Systems Image 3
928017-1 AMP PCB Connection Systems Image 4
928017-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7497 €
25 pcs.
0.6902 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 928017-1, AMP

Wire-to-Board, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: Polyamide 6.6
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Centerline (Pitch): 5 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection IDC connection
Orientation straight
Type of locking Yes
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes