927690-1 | AMP

Socket housing, 26 pole, pitch 2.54 mm, straight, black, 927690-1

Order No.: 37P6431
EAN: 4099889961850
MPN:
927690-1
Series: AMPMODU
927690-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,820.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.6069 €

PCB Connection System, 927690-1, AMP

Wire-to-Board, Wire & Cable, 26 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Beryllium Copper
  • Housing Material: PA 6.6
  • Housing Color: black
  • Number of positions: 26
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 26 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes