927669-2 | AMP
Socket header, 16 pole, pitch 6.5 mm, straight, natural, 927669-2
Order No.: 35P4207
EAN: 4099889932997
MPN:
927669-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 12 Weeks
PCB Connection System, 927669-2, AMP
Wire-to-Wire, Wire & Cable, 16 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PA 6
- Housing Color: natural
- Number of positions: 16
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Centerline (Pitch): 6.5 mm
- Row-to-Row Spacing: 8.5 mm [0.335 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 6.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |