926647-1 | AMP
Socket housing, 15 pole, pitch 6.35 mm, natural, 926647-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available: 31 pcs.
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7255 €
25 pcs.
1.6065 €
50 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 926647-1, AMP
Rectangular power connector, Housing, Receptacle, Wire-to-Panel/Wire-to-Wire, 15 Position, 6.35 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 6.35 mm | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 3 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |