926474-1 | AMP

Socket housing, 2 pole, straight, natural, 926474-1

Order No.: 34P7557
MPN:
926474-1
Series: FASTIN-FASTON
926474-1 AMP PCB Connection Systems Image 1
926474-1 AMP PCB Connection Systems Image 2
926474-1 AMP PCB Connection Systems Image 3
926474-1 AMP PCB Connection Systems Image 4
926474-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Available: 150 pcs.
Available in 12 Days: 2,564 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9163 €
50 pcs.
0.8687 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 926474-1, AMP

Socket housing, 2 pin, straight, natural.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Connection quick connection
Orientation straight
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back