926298-7 | AMP

Plug housing, 4 pole, pitch 6.35 mm, straight, natural, 926298-7

Order No.: 35P5101
EAN: 4099889937213
MPN:
926298-7
926298-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 926298-7, AMP

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: PA 66
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes