926209-6 | AMP
Socket housing, 12 pole, pitch 2.54 mm, straight, black, 926209-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7604 € *
Available in 12 Days: 1,938 pcs. - if ordered today
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4867 €
50 pcs.
3.2368 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 926209-6, AMP
12 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 2.54 mm Centerline, 2 Row, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |