926209-5 | AMP

Socket housing, 10 pole, pitch 2.54 mm, straight, black, 926209-5

Order No.: 37P5184
EAN: 4099889955224
MPN:
926209-5
Series: AMPMODU
926209-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Available: 100 pcs.
Available in 12 Days: 1,597 pcs. - if ordered today
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9159 €
25 pcs.
1.7850 €
50 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 926209-5, AMP

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PBT GF
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes