925313-1 | AMP
Socket header, 10 pole, pitch 6.15 mm, straight, black, 925313-1
Order No.: 39P1568
EAN: 4099889976748
MPN:
925313-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5327 € *
Available in 12 Days: 468 pcs. - if ordered today
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
6.7473 €
50 pcs.
6.3189 €
100 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 925313-1, AMP
10-Positions, Receptacle, Housing, Crimp, Cable-to-Cable / Cable-to-Panel, UL 94V-0, 6.15 mm Centerline, 1 Row, 250 VAC, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 6.15 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |