925075-6 | AMP

Socket housing, 4 pole, pitch 5.08 mm, straight, natural, 925075-6

Order No.: 34P6636
EAN: 4099889912722
MPN:
925075-6
925075-6 AMP PCB Connection Systems Image 1
925075-6 AMP PCB Connection Systems Image 2
925075-6 AMP PCB Connection Systems Image 3
925075-6 AMP PCB Connection Systems Image 4
925075-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2523 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2523 €
10 pcs.
0.2332 €
25 pcs.
0.2178 €
50 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 925075-6, AMP

Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: PA 6
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 5.08 mm [0.2 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 1.3 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes