925074 | AMP
Socket housing, 4 pole, pitch 7.12 mm, straight, natural, 925074
Order No.: 72P2338
EAN: 4099891740788
MPN:
925074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
25 pcs.
0.4046 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 925074, AMP
Rectangular connector housing, Wire-to-Wire, 4 Position, 7.12 mm Centerline, 1 Row, Polyamide 6.6, Receptacle, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 7.12 mm | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |