917692-1 | AMP
Plug housing, 8 pole, pitch 2.5 mm, angled, natural, 917692-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2927 € *
Available in 12 Days: 20,670 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2927 €
10 pcs.
0.2725 €
25 pcs.
0.2535 €
50 pcs.
0.2309 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 917692-1, AMP
8 Position, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 2.5 mm Centerline, 1 Row, 250 VAC, Wire & Cable, AMP Signal Double Lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |