917360-6 | AMP
Socket header, 6 pole, pitch 1.25 mm, angled, white, 917360-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 4,246 pcs. - if ordered today
Total Price:
229.08 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9163 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 917360-6, AMP
PCB Mount receptacle, Right angle, Board-to-Board, 6 Position, 1.25 mm Centerline, Tin, Through Hole-Solder, Signal, White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 1.25 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |