917241-8 | AMP

Plug housing, 20 pole, pitch 5.08 mm, straight, black, 917241-8

Order No.: 38P7267
EAN: 4099889975741
MPN:
917241-8
Series: DYNAMIC
917241-8 AMP PCB Connection Systems Image 1
917241-8 AMP PCB Connection Systems Image 2
917241-8 AMP PCB Connection Systems Image 3
917241-8 AMP PCB Connection Systems Image 4
917241-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8786 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.4621 €
25 pcs.
5.0932 €
50 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 917241-8, AMP

Wire-to-Panel, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Tab
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 20
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 5.08 mm [0.2 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 20 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes