9-6318491-6 | AMP
Pin header, 220 pole, pitch 0.5 mm, straight, black, 9-6318491-6
Order No.: 59F584
MPN:
9-6318491-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.8312 € *
Available in 12 Days: 420 pcs. - if ordered today
Total Price:
64.83 € *
Price list
Quantity
Price per unit*
1 pcs.
64.8312 €
2 pcs.
60.6543 €
5 pcs.
56.9772 €
10 pcs.
52.9669 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 9-6318491-6, AMP
PCB mount header, vertical, Board-to-Board, 220 Positions, 0.5 mm centerline, Gold (Au), Oberflächenmontage, Signal, Black, Free Height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 220 pole | |
| Grid | 0.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 0.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |