9-338728-0 | AMP

Pin header, 20 pole, pitch 1.27 mm, straight, red, 9-338728-0

Order No.: 39P2001
EAN: 4099889978346
MPN:
9-338728-0
Series: Micro-MaTch
9-338728-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
4,908.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
3.2725 €

PCB Connection System, 9-338728-0, AMP

Board-to-Board, Printed Circuit Board, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 4.6
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 1.27 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes