9-338069-4 | AMP

Socket header, 24 pole, pitch 1.27 mm, straight, red, 9-338069-4

Order No.: 39P1987
EAN: 4099889978261
MPN:
9-338069-4
Series: Micro-MaTch
9-338069-4 AMP PCB Connection Systems Image 1
9-338069-4 AMP PCB Connection Systems Image 2
9-338069-4 AMP PCB Connection Systems Image 3
9-338069-4 AMP PCB Connection Systems Image 4
9-338069-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
3,052.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
3.3915 €

PCB Connection System, 9-338069-4, AMP

Board-to-Board, Printed Circuit Board, Vertical, 24 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PA 4.6
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 24
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 1.27 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes