9-1612503-1 | AMP

Plug housing, 5 pole, pitch 2.5 mm, angled, black, 9-1612503-1

Order No.: 37P1586
EAN: 4099889953169
MPN:
9-1612503-1
9-1612503-1 AMP PCB Connection Systems Image 1
9-1612503-1 AMP PCB Connection Systems Image 2
9-1612503-1 AMP PCB Connection Systems Image 3
9-1612503-1 AMP PCB Connection Systems Image 4
9-1612503-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available in 5 Days: 2,980 pcs. - if ordered today
Total Price:
159.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
48 pcs.
3.332 €

PCB Connection System, 9-1612503-1, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: angled
  • Number of positions: 5
  • Operating Temperature Range: -20 – 80 °C [-4 – 176 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 5 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface gold-plated
Rated voltage 30 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes