9-146458-0 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, black, 9-146458-0

Order No.: 37P5801
EAN: 4099889957921
MPN:
9-146458-0
Series: AMPMODU
9-146458-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7572 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
1,469.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
125 pcs.
11.7572 €

PCB Connection System, 9-146458-0, TE Connectivity

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 40 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 40
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes