9-146309-0 | AMP
Pin header, 80 pole, pitch 2.54 mm, angled, black, 9-146309-0
Order No.: 59F580
MPN:
9-146309-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7571 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
41.76 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7571 €
2 pcs.
39.0558 €
5 pcs.
36.6877 €
10 pcs.
34.1054 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 9-146309-0, AMP
PCB mount header, Right angle, Board-to-Board, 80 Positions, 2.54 mm centerline, Breakaway, Gold (Au), Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 80 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |