9-146292-0 | AMP
Pin header, 40 pole, pitch 2.54 mm, straight, black, 9-146292-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1983 € *
Available in 12 Days: 1,965 pcs. - if ordered today
Total Price:
203.97 € *
Price list
Quantity
Price per unit*
20 pcs.
10.1983 €
50 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |