9-103801-0 | AMP

Pin header, 80 pole, pitch 2.54 mm, angled, black, 9-103801-0

Order No.: 35P2607
MPN:
9-103801-0
80 MODII HDR DRRA B/A .100CL
Series: AMPMODU
9-103801-0 AMP PCB Connection Systems Image 1
9-103801-0 AMP PCB Connection Systems Image 2
9-103801-0 AMP PCB Connection Systems Image 3
9-103801-0 AMP PCB Connection Systems Image 4
9-103801-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.7345 € *
Available in 12 Days: 716 pcs. - if ordered today
Total Price:
38.73 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7345 €
5 pcs.
36.9971 €
10 pcs.
35.4144 €
25 pcs.
33.9507 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 9-103801-0, AMP

PCB Mount Header, Right Angle, Board-to-Board, 80 Position, 2.54 mm Centerline, Breakaway, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 80 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes